- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ASP-134488-01
Samtec
ASP-134488-01
Board-To-Board Connector - 1.27 mm - 400 Contacts - Header - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | ASP-134488-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Array Terminal3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Surface Mount3586 |
| Pitch: | 1.27 mm |
| Number of Contacts: | 400 |
| Termination Method: | Solder3593 |