Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ASP-129637-01

Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD Tray
Search Keywords: ASP12963701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ASP-129637-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro High Speed Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Surface Mount3586
Pitch: 0.635 mm
Number of Contacts: 52
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP-129637-01 RoHS compliant?
Yes, ASP-129637-01 is RoHS compliant.
What is the lead time for ASP-129637-01?
The standard lead time for ASP-129637-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Ships today, if you order in
Manufacturer Stock:
364 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.86
25
$13.02
50
$11.23
100
$9.55
250
$8.94
500
$8.91
1,000 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!