Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ASP-122952-01

Mezzanine Connector - Array - Male - 160 Contacts - 2 Rows - 0.020" (0.50mm) Pitch - Board Guide, Ground Bus (Plane) - Surface ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Mezzanine Connector - Array - Male - 160 Contacts - 2 Rows - 0.020" (0.50mm) Pitch - Board Guide, Ground Bus (Plane) - Surface Mount.
Search Keywords: ASP12295201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ASP-122952-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.5 mm
  • Number of Contacts:
    160
  • Maximum Voltage Rating:
    1253584VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP-122952-01 RoHS compliant?
Yes, ASP-122952-01 is RoHS compliant.
What is the lead time for ASP-122952-01?
The standard lead time for ASP-122952-01 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.66
25
$11.67
50
$9.82
100
$8.86
250
$8.71
500
$8.47
1,000 +
$8.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!