- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ASP-103612-01
Description
+
Conn Socket Strip SKT 114 POS 1.27mm Solder ST SMD T/R
Search Keywords: ASP10361201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ASP-103612-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:114
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$34.72
5
$25.88
10
$21.99
25
$20.12
50
$19.69
100
$18.84
250 +
$18.79
Click for Quote
Log in
to unlock special pricing