- Home ›
- All Products›
- 292-J-P-EP-ST-CMM-2
Samtec
292-J-P-EP-ST-CMM-2
50 Ohm 2.92 mm Jack Compression Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50 Ohm 2.92 mm Jack Compression Mount
Search Keywords: 292JPEPSTCMM2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | 292-J-P-EP-ST-CMM-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 292-J-P-EP-ST-CMM-2 RoHS compliant?
Yes, 292-J-P-EP-ST-CMM-2 is RoHS compliant.
What is the lead time for 292-J-P-EP-ST-CMM-2?
The standard lead time for 292-J-P-EP-ST-CMM-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Manufacturer Stock:
829
can ship
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$32.47
5
$30.52
10
$29.93
25
$29.15
50
$28.03
100
$25.79
250 +
$24.23
Click for Quote
Log in
to unlock special pricing