- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 240-J-P-EP-ST-CM-1
240-J-P-EP-ST-CM-1
Samtec
50 Ohm 2.40 mm Jack Compression Mount
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
50 Ohm 2.40 mm Jack Compression Mount
Search Keywords: 240JPEPSTCM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:240-J-P-EP-ST-CM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$41.06
5
$36.64
10
$36.55
25
$34.51
50
$32.62
100
$30.82
250 +
$28.20
Click for Quote
Log in
to unlock special pricing