- Home ›
- All Products›
- 185-J-P-EP-ST-CM-1
Samtec
185-J-P-EP-ST-CM-1
50 Ohm 1.85 mm Jack Compression Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 Ohm 1.85 mm Jack Compression Mount
Search Keywords: 185JPEPSTCM1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | 185-J-P-EP-ST-CM-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 185-J-P-EP-ST-CM-1 RoHS compliant?
Yes, 185-J-P-EP-ST-CM-1 is RoHS compliant.
What is the lead time for 185-J-P-EP-ST-CM-1?
The standard lead time for 185-J-P-EP-ST-CM-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
298
can ship
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$59.27
5
$58.59
10
$56.60
25
$56.46
50
$56.32
100
$49.57
250 +
$48.81
Click for Quote
Log in
to unlock special pricing