- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4403
Samsung Semiconductor
2N4403
Transistor - BJT - PNP - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO 92 package - Collector emitter volt ...
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Transistor - BJT - PNP - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO 92 package - Collector emitter voltage - 40V
Search Keywords: 2N4403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Semiconductor
-
Part No:2N4403
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 2N4403 discontinued?
Yes, 2N4403 from Samsung Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2N4403 RoHS compliant?
No, 2N4403 is not RoHS compliant.
What is the lead time for 2N4403?
The standard lead time for 2N4403 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.1093
25
$0.1003
100
$0.0834
250
$0.0777
500 +
$0.0726
Click for Quote
Log in
to unlock special pricing