- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CL21B684KOFNNNE
CL21B684KOFNNNE
Samsung Electro-Mechanics
Res Thick Film 0805 750 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Thick Film 0805 750 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL21B684KOFNNNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL21B684KOFNNNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,010
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.4300
100
$0.2630
500
$0.0969
1,000
$0.0695
2,000 +
$0.0564
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT