- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CL10B152KB8NNNC
CL10B152KB8NNNC
Samsung Electro-Mechanics
Res Thick Film 0805 24 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 24 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL10B152KB8NNNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10B152KB8NNNC
-
Alias/AKA:CL10B152KB8NNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Buy all 33 in-stock or the regular minimum order quantity of 8000
Stock lot only:
33
Minimum Order Quantity:
8000
Order Increment:
4000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.0030
8,000
$0.0027
28,000
$0.0025
52,000
$0.0024
100,000
$0.0024
152,000
$0.0023
252,000
$0.0023
1,000,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing