- Home ›
- All Products›
- CL05B331KB5NNN
CL05B331KB5NNN
Samsung Electro-Mechanics
Cap Ceramic 330pF 50V X7R 10% SMD 0402 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 330pF 50V X7R 10% SMD 0402 125°C Paper T/R
Search Keywords: CL05B331KB5NNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL05B331KB5NNN
-
Alias/AKA:CL05B331KB5NNNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,110
Can Ship immediately
Buy all 2,110 in-stock or the regular minimum order quantity of 10000
Stock lot only:
2110
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.0024
10,000
$0.0022
30,000
$0.0022
50,000
$0.0020
100,000
$0.0019
250,000
$0.0019
500,000
$0.0019
1,000,000 +
$0.0018
Click for Quote
Log in
to unlock special pricing