- Home ›
- All Products›
- CL05A224KP5NNN
CL05A224KP5NNN
Samsung Electro-Mechanics
Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL05A224KP5NNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL05A224KP5NNN
-
Alias/AKA:CL05A224KP5NNNC, CL05A224KP5NNND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Buy all 5,000 in-stock or the regular minimum order quantity of 10000
On Order:
300,000
can ship 10/7/26
Stock lot only:
5000
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.0087
10,000
$0.0079
30,000
$0.0062
50,000
$0.0062
100,000
$0.0059
150,000
$0.0059
250,000
$0.0056
500,000 +
$0.0056
Click for Quote
Log in
to unlock special pricing