- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1005J105CS
RC1005J105CS
Samsung Electro-Mechanics
Res Thick Film 0402 1M Ohm 5% 1/16W 300ppm/C SMD T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0402 1M Ohm 5% 1/16W 300ppm/C SMD T/R
Search Keywords: RC1005J105CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:RC1005J105CS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Buy all 113 in-stock or the regular minimum order quantity of 10000
Stock lot only:
113
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
500000
Order Increment:
10000
45 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$0.0077
10,000
$0.0070
100,000
$0.0044
250,000
$0.0042
500,000
$0.0040
1,000,000
$0.0040
1,500,000 +
$0.0040
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT