- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UP3-MIBV-4-CM
UP3-MIBV-4-CM
Same Sky®’s
Micro B - USB 3.2 Gen 1 - 5 Gbps - 30 Vac - 1.8 A - Vertical - Cable Mount Mounting Style - Surface Mount Contact Pin Type - U ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Micro B - USB 3.2 Gen 1 - 5 Gbps - 30 Vac - 1.8 A - Vertical - Cable Mount Mounting Style - Surface Mount Contact Pin Type - USB Plug Connector
Search Keywords: UP3MIBV4CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UP3-MIBV-4-CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Body Orientation:Straight
-
Color Insulator:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.48
250
$1.45
800
$1.42
1,600
$1.39
3,200
$1.37
5,600
$1.35
8,000 +
$1.34
Click for Quote
Log in
to unlock special pricing