- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJC-HP-M-G-5-MSMT-TR
UJC-HP-M-G-5-MSMT-TR
Same Sky®’s
Type C - Power Only - 20 Vdc - 3 A - Horizontal - Mid Mount SMT Mounting Style - Surface Mount Contact Pin Type - Gold Flash - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - Power Only - 20 Vdc - 3 A - Horizontal - Mid Mount SMT Mounting Style - Surface Mount Contact Pin Type - Gold Flash - 6 Pins - USB Receptacle
Search Keywords: UJCHPMG5MSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJC-HP-M-G-5-MSMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,000
$0.3199
4,000
$0.3131
6,000
$0.3091
8,000
$0.3063
10,000
$0.3041
16,000
$0.2995
26,000 +
$0.2948
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments