- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJC-HP2-3-SMT-TR
UJC-HP2-3-SMT-TR
Same Sky®’s
Type C - Power Only - 20 Vdc - 3 A - Horizontal - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - Power Only - 20 Vdc - 3 A - Horizontal - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Plated 1 µin - 6 Pins - USB Receptacle
Search Keywords: UJCHP23SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJC-HP2-3-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3170
3,000
$0.2975
6,000
$0.2888
9,000
$0.2820
12,000
$0.2751
27,000
$0.2744
51,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing