- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ40-C-V-G-SMT-TR
UJ40-C-V-G-SMT-TR
Same Sky®’s
Type C - USB 4.0 Gen 3x2 - 40 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 4.0 Gen 3x2 - 40 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Flash - 13.3 mm - 24 Pins - USB Receptacle
Search Keywords: UJ40CVGSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ40-C-V-G-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/22/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$9.84
250
$9.82
500
$9.79
1,000
$5.17
1,500
$3.55
2,000 +
$3.48
Click for Quote
Log in
to unlock special pricing