- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ40-C-H-G-L1-SMT-TR
UJ40-C-H-G-L1-SMT-TR
Same Sky®’s
Type C - USB 4.0 Gen 3x2 - 40 Gbps - 48 Vdc - 5 A - Horizontal - Surface Mount Anchor Pins Mounting Style - Surface Mount Cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 4.0 Gen 3x2 - 40 Gbps - 48 Vdc - 5 A - Horizontal - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Flash - 24 Pins - USB Receptacle
Search Keywords: UJ40CHGL1SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ40-C-H-G-L1-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
On Order:
750
can ship 6/8/26
Minimum Order Quantity:
250
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.50
2,250
$1.42
4,500
$1.28
6,750
$1.27
9,000
$1.26
11,250
$1.25
15,750 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments