- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-V-G-SMT-TR
UJ32-C-V-G-SMT-TR
Same Sky®’s
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Flash - 15.05 mm - 24 Pins - USB Receptacle
Search Keywords: UJ32CVGSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ32-C-V-G-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$1.61
500
$1.52
1,500
$1.46
3,000
$1.41
6,000
$1.40
7,500
$1.39
10,500
$1.38
15,000 +
$1.37
Click for Quote
Log in
to unlock special pricing