- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-H-G-SMT-TR-68
UJ32-C-H-G-SMT-TR-68
Same Sky®’s
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Gold Flash - 24 Pins - IP68 - USB Receptacle
Search Keywords: UJ32CHGSMTTR68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ32-C-H-G-SMT-TR-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.70
250
$2.51
500
$2.34
2,000
$2.26
4,000
$2.23
6,000
$2.22
8,000
$2.21
10,000 +
$2.20
Click for Quote
Log in
to unlock special pricing