- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-H-G-H2-SMT-TR
UJ32-C-H-G-H2-SMT-TR
Same Sky®’s
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Gold Flash - 24 Pins - USB Receptacle
Search Keywords: UJ32CHGH2SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ32-C-H-G-H2-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$1.26
500
$1.17
1,800
$1.05
3,600
$1.04
5,400
$1.03
9,000
$1.02
10,800
$1.01
16,200 +
$1.00
Click for Quote
Log in
to unlock special pricing