- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ31-CH-G-SMT-TR-67
UJ31-CH-G-SMT-TR-67
Same Sky®’s
Type C - USB 3.2 Gen 2x1 - 10 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 2x1 - 10 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Gold Flash - 24 Pins - IP67 - USB Receptacle
Search Keywords: UJ31CHGSMTTR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ31-CH-G-SMT-TR-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
On Order:
1,800
can ship 7/6/26
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$2.05
250
$1.99
500
$1.97
1,800
$1.96
3,600
$1.95
5,400
$1.94
9,000
$1.93
10,800 +
$1.92
Click for Quote
Log in
to unlock special pricing