- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2W-MIBH-4-SMT-TR
UJ2W-MIBH-4-SMT-TR
Same Sky®’s
USB Receptacle - USB Receptacle - Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Right Angle - Surface Mount - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
USB Receptacle - USB Receptacle - Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Right Angle - Surface Mount - IP67
Search Keywords: UJ2WMIBH4SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2W-MIBH-4-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1350 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Can Ship immediately
Buy all 211 in-stock or the regular minimum order quantity of 250
Stock lot only:
211
Minimum Order Quantity:
250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$2.332
250
$2.120
500
$2.020
1,350
$1.870
2,700
$1.810
5,400
$1.790
8,100
$1.780
10,800
$1.770
16,200 +
$1.760
Click for Quote
Log in
to unlock special pricing