- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBV-4-SMT-TR-67
UJ2-MIBV-4-SMT-TR-67
Same Sky®’s
Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - Wat ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - Waterproof IP67 - USB Receptacle
Search Keywords: UJ2MIBV4SMTTR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-MIBV-4-SMT-TR-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
On Order:
2,400
can ship 9/10/26
800
can ship 9/11/26
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$2.81
250
$2.62
800
$2.40
1,600
$2.25
3,200
$2.18
5,600
$2.14
8,000
$2.13
10,400 +
$2.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT