- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBH-G-SMT-TR
UJ2-MIBH-G-SMT-TR
Same Sky®’s
Micro B - USB 2.0 - 480 Mbps - 5 Vdc - 1.8 A - Right Angle - Surface Mount Mounting Style - Surface Mount Contact Pin Type - B ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
Micro B - USB 2.0 - 480 Mbps - 5 Vdc - 1.8 A - Right Angle - Surface Mount Mounting Style - Surface Mount Contact Pin Type - Black Insulator - USB Receptacle
Search Keywords: UJ2MIBHGSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-MIBH-G-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2164
4,000
$0.2073
8,000
$0.2049
12,000
$0.2044
28,000
$0.2039
52,000 +
$0.2034
Click for Quote
Log in
to unlock special pricing