- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MBH-2-SMT-TR
UJ2-MBH-2-SMT-TR
Same Sky®’s
USB Receptacle - Mini B - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Surface Mount - 6 µin Plating Thickness - ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
USB Receptacle - Mini B - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Surface Mount - 6 µin Plating Thickness - Black Insulator
Search Keywords: UJ2MBH2SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-MBH-2-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/24/26
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$0.3298
3,000
$0.3157
6,000
$0.3027
7,500
$0.3020
10,500
$0.3012
15,000
$0.2947
25,500
$0.2763
51,000 +
$0.2564
Click for Quote
Log in
to unlock special pricing