- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MABH-1-SMT-TR
UJ2-MABH-1-SMT-TR
Same Sky®’s
USB Receptacle - Mini AB - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Surface Mount - 3 µin Plating Thickness - ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
USB Receptacle - Mini AB - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Surface Mount - 3 µin Plating Thickness - Black Insulator
Search Keywords: UJ2MABH1SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-MABH-1-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2250 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,195
Can Ship immediately
Minimum Order Quantity:
2250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2983
2,250
$0.2712
4,500
$0.2556
6,750
$0.2550
9,000
$0.2537
11,250
$0.2517
27,000
$0.2511
51,750 +
$0.2504
Click for Quote
Log in
to unlock special pricing