- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-BH-W1-TH
UJ2-BH-W1-TH
Same Sky®’s
Type B - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Type B - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin Plating Thickness - White Insulator - USB Receptacle
Search Keywords: UJ2BHW1TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-BH-W1-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1274 -
Color Insulator:White
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Ships today, if you order in
You may purchase all in-stock quantity of 294
Stock lot only:
294
Minimum Order Quantity:
400
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$0.4566
400
$0.4151
500
$0.3697
1,274
$0.3499
2,548
$0.3270
5,096
$0.3254
7,644
$0.3246
10,192
$0.3238
15,288 +
$0.3230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT