- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-AV-4-TH
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Through Hole Mounting Style - Through Hole Contact Pin Type - 30 µin plating thickness - Black Insulator - USB Receptacle
Search Keywords: UJ2AV4TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:UJ2-AV-4-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2560 -
Color Insulator:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.700
250
$0.570
1,000
$0.537
2,560
$0.524
5,120
$0.518
7,680
$0.517
10,240
$0.515
15,360 +
$0.514
Click for Quote
Log in
to unlock special pricing