- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-AV-2-SMT-TR
UJ2-AV-2-SMT-TR
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 6 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 6 µin Plating Thickness - Black Insulator - USB Receptacle
Search Keywords: UJ2AV2SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-AV-2-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
720 -
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,760
Ships today, if you order in
Minimum Order Quantity:
720
Order Increment:
720
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
720
$0.666
1,440
$0.621
2,880
$0.614
5,040
$0.613
7,920
$0.611
10,080
$0.610
15,120
$0.608
25,200 +
$0.606
Click for Quote
Log in
to unlock special pricing