- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-AV-1-SMT-TR
UJ2-AV-1-SMT-TR
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 3 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 3 µin Plating Thickness - Black Insulator - USB Receptacle
Search Keywords: UJ2AV1SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-AV-1-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
720 -
Body Orientation:Straight
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
720
Order Increment:
720
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
720
$0.547
1,440
$0.537
2,880
$0.529
5,040
$0.522
7,920
$0.521
10,080
$0.519
15,120
$0.518
25,200 +
$0.517
Click for Quote
Log in
to unlock special pricing