- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-ADH-3-TH
UJ2-ADH-3-TH
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 15 µi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 15 µin Plating Thickness - Black Insulator - USB Receptacle
Search Keywords: UJ2ADH3TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-ADH-3-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Color Insulator:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.937
250
$0.761
500
$0.759
1,300
$0.696
2,600
$0.667
5,200
$0.649
7,800
$0.648
10,400 +
$0.641
Click for Quote
Log in
to unlock special pricing