- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ20-C-V-SMT-TR-68
UJ20-C-V-SMT-TR-68
Same Sky®’s
Type C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type. Gold Fl ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type. Gold Flash - 5.2 mm - 24 Pins - IP68 - USB Receptacle
Search Keywords: UJ20CVSMTTR68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ20-C-V-SMT-TR-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.66
1,000
$1.55
3,250
$1.51
6,500
$1.45
9,750
$1.44
13,000
$1.43
16,250 +
$1.42
Click for Quote
Log in
to unlock special pricing