- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ20-C-V-C-2-SMT-TR
UJ20-C-V-C-2-SMT-TR
Same Sky®’s
Type-C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Vertical - Through Hole Mounting Style - Through Hole Contact Pin Type - Gold Fla ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type-C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Vertical - Through Hole Mounting Style - Through Hole Contact Pin Type - Gold Flash - 10 mm - 16 Pins - USB Receptacle
Search Keywords: UJ20CVC2SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ20-C-V-C-2-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.702
1,500
$0.604
3,000
$0.555
6,000
$0.541
7,500
$0.540
10,500
$0.538
15,000
$0.537
25,500 +
$0.536
Click for Quote
Log in
to unlock special pricing