- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ20-C-H-G-SMT-TR
UJ20-C-H-G-SMT-TR
Same Sky®’s
Type C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Horizontal - Through Hole Mounting Style - Through Hole Surface Mount. Gold Flash ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 2.0 - 480 Mbps - 20 Vdc - 5 A - Horizontal - Through Hole Mounting Style - Through Hole Surface Mount. Gold Flash - 16 Pins - USB Receptacle
Search Keywords: UJ20CHGSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ20-C-H-G-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.846
1,400
$0.758
2,800
$0.719
5,600
$0.695
8,400
$0.686
11,200
$0.685
15,400
$0.683
25,200 +
$0.681
Click for Quote
Log in
to unlock special pricing