- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS06-667-34-BK-100-G-SMT-T
TS06-667-34-BK-100-G-SMT-T
Same Sky®’s
Tactile Switches 6 x 6.7 mm 3.4 mm Act Height 100
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tactile Switches 6 x 6.7 mm 3.4 mm Act Height 100
Search Keywords: TS0666734BK100GSMTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TS06-667-34-BK-100-G-SMT-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Can Ship immediately
You may purchase all in-stock quantity of 1,475
Stock lot only:
1475
Minimum Order Quantity:
1500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1538
1,500
$0.1398
3,000
$0.1367
6,000
$0.1335
7,500
$0.1325
10,500
$0.1201
25,500
$0.1164
51,000
$0.1134
100,500 +
$0.1106
Click for Quote
Log in
to unlock special pricing