- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP02P1-381-09BE
TBP02P1-381-09BE
Same Sky®’s
2~24 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG) - Terminal Block Connector
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
2~24 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG) - Terminal Block Connector
Search Keywords: TBP02P138109BE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Same Sky®’s
-
부품 번호:TBP02P1-381-09BE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
600
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
배송 가능
7. 31. 26
PRICE (USD)
수량
Unit Price
25
$0.806
250
$0.722
600
$0.705
1,200
$0.690
3,000
$0.676
5,400
$0.668
7,800
$0.666
10,200 +
$0.663
Click for Quote
Log in
특별 가격 잠금 해제