- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP01R1-508-02BE
TBP01R1-508-02BE
Same Sky®’s
6 x 7.4 mm; 10.5 mm Actuator Height Off PCB; 100 gf; Black; Right Angle; Through Hole; SPST; Tactile Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 x 7.4 mm; 10.5 mm Actuator Height Off PCB; 100 gf; Black; Right Angle; Through Hole; SPST; Tactile Switch
Search Keywords: TBP01R150802BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TBP01R1-508-02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Shrouded Header3594
-
Mounting:Through Hole3586
-
Gender:HDR3578
-
Termination Method:Solder3593
-
Pitch:5.08 mm
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,946
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$0.0795
4,000
$0.0760
8,000
$0.0751
12,000
$0.0746
28,000
$0.0680
52,000
$0.0617
100,000
$0.0610
152,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing