- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP01P1-508-12BE
TBP01P1-508-12BE
Same Sky®’s
2~24 Poles - Pluggable - 180° Insertion Entry - 5.08 Pitch - 28~12 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Pluggable - 180° Insertion Entry - 5.08 Pitch - 28~12 (AWG) - Terminal Block Connector
Search Keywords: TBP01P150812BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TBP01P1-508-12BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
510 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.62
250
$1.55
510
$1.51
1,020
$1.44
2,550
$1.40
5,100
$1.37
7,650 +
$1.36
Click for Quote
Log in
to unlock special pricing