- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBL003-254-02GR-2OR
TBL003-254-02GR-2OR
Same Sky®’s
1~24 Poles - Screwless - Horizontal - 2.54 Pitch - 24~20 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1~24 Poles - Screwless - Horizontal - 2.54 Pitch - 24~20 (AWG) - Terminal Block Connector
Search Keywords: TBL00325402GR2OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TBL003-254-02GR-2OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2088 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:2.54 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:2/Contact A
-
Wire Size:20-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,827
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2287
500
$0.2079
2,088
$0.1970
4,176
$0.1956
6,264
$0.1917
10,440
$0.1912
25,056
$0.1802
50,112 +
$0.1723
Click for Quote
Log in
to unlock special pricing