- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB007-508-03BE
TB007-508-03BE
Same Sky®’s
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 24~12 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 24~12 (AWG) - Terminal Block Connector
Search Keywords: TB00750803BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TB007-508-03BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3421
500
$0.2336
1,200
$0.2291
3,600
$0.2220
6,000
$0.2146
10,800
$0.2141
25,200
$0.2135
50,400 +
$0.2130
Click for Quote
Log in
to unlock special pricing