- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB005-762-03BE
TB005-762-03BE
Same Sky®’s
2~24 Poles - Screw Type - Horizontal - 7.62 Pitch - 26~10 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2~24 Poles - Screw Type - Horizontal - 7.62 Pitch - 26~10 (AWG) - Terminal Block Connector
Search Keywords: TB00576203BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TB005-762-03BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.62 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.5290
500
$0.4670
1,200
$0.4434
3,600
$0.4138
6,000
$0.4001
8,400
$0.3911
10,800
$0.3842
15,600 +
$0.3743
Click for Quote
Log in
to unlock special pricing