- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SR-6330A
SR-6330A
Same Sky®’s
6.35 mm - Stereo - Round Cover - Audio Receptacle Connector
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
6.35 mm - Stereo - Round Cover - Audio Receptacle Connector
Search Keywords: SR6330A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:SR-6330A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
500 -
Type:6.3MM Stereo Jack3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polybutylene Terephthalate3373
-
Number of Contacts:3
-
Contact Plating:Nickel3369,Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
500
Ships today, if you order in
Minimum Order Quantity:
85
15 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
85
$3.01
100
$2.45
250
$2.34
500
$2.23
1,000
$2.14
2,500
$2.09
5,000
$2.03
7,500 +
$2.01
Click for Quote
Log in
解锁特价