- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SR-6330
SR-6330
Same Sky®’s
6.35 mm - Stereo - Octagonal Cover - Strain Relief - Audio Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6.35 mm - Stereo - Octagonal Cover - Strain Relief - Audio Receptacle Connector
Search Keywords: SR6330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SR-6330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:6.3MM Stereo Jack3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polybutylene Terephthalate3373
-
Number of Contacts:3
-
Contact Plating:Nickel3369,Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.03
100
$2.45
250
$2.33
500
$2.04
1,000
$2.03
2,500
$2.02
5,000
$2.01
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing