- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SR-2530-01
SR-2530-01
Same Sky®’s
2.5 mm - Stereo - Overmold - Audio Receptacle Connector
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
tanım
+
2.5 mm - Stereo - Overmold - Audio Receptacle Connector
Search Keywords: SR253001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Same Sky®’s
-
Parça Numarası:SR-2530-01
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:2.5MM Stereo Jack3389
-
Gender:RCP3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polybutylene Terephthalate3373
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
520
Ships today, if you order in
Minimum Order Quantity:
91
15 Weeks
Gemi olabilir
9.18.26
PRICE (USD)
MİKTAR
Unit Price
91
$1.53
250
$1.34
500
$1.28
1.000
$1.13
3.000
$1.09
5.000
$1.04
8.000
$1.03
10.000 +
$1.02
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için