- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-3561G
SP-3561G
Same Sky®’s
3.5 mm - Stereo - Overmold - Audio Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5 mm - Stereo - Overmold - Audio Plug Connector
Search Keywords: SP3561G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SP-3561G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:3.5MM Stereo Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polyoxymethylene3373
-
Number of Contacts:6
-
Contact Plating:N/A
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,862
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
36
$3.94
50
$3.93
100
$3.92
250
$3.91
500
$2.41
750
$1.90
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing