- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-3540B
SP-3540B
Same Sky®’s
3.5 mm - Stereo - Metal Cover - Strain Relief - Audio Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm - Stereo - Metal Cover - Strain Relief - Audio Plug Connector
Search Keywords: SP3540B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SP-3540B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:3.5MM Stereo Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polyoxymethylene3373
-
Number of Contacts:4
-
Contact Plating:Nickel3369
-
Termination Method:Crimp3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,402
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.40
250
$2.33
500
$2.30
1,000
$2.29
2,500
$2.28
5,000
$2.27
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing