- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ-2504N
SJ-2504N
Same Sky®’s
2.5 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 1 Internal Switch - Audio Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 1 Internal Switch - Audio Jack Connector
Search Keywords: SJ2504N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ-2504N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:2.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:-20 to 60 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1.166
50
$1.060
250
$1.000
500
$0.950
1,000
$0.910
3,000
$0.860
5,000
$0.820
8,000
$0.760
15,000 +
$0.740
Click for Quote
Log in
to unlock special pricing