- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ2-25313B-SMT-TR
SJ2-25313B-SMT-TR
Same Sky®’s
2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 3 Conductors - 1 Internal Switches - Audio Jack Connector
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
Reel Paketleme
tanım
+
2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 3 Conductors - 1 Internal Switches - Audio Jack Connector
Search Keywords: SJ225313BSMTTR
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Same Sky®’s
-
Parça Numarası:SJ2-25313B-SMT-TR
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1300
Tools/3D Models
+
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
1.290
Hemen gönderilebilir
Buy all 1.290 in-stock or the regular minimum order quantity of 1300
Stock lot only:
1290
Minimum Order Quantity:
1300
çoklu:
1300
PRICE (USD)
MİKTAR
Unit Price
1
$0.8191
1.300
$0.7446
2.600
$0.7242
6.500
$0.6936
19.500 +
$0.6732
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için