- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3545N
SJ1-3545N
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Non-Threaded
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Non-Threaded
Search Keywords: SJ13545N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3545N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$1.4000
250
$1.1100
500
$1.0400
1,000
$0.9853
3,000
$0.9751
6,000
$0.9721
9,000
$0.9700
12,000 +
$0.9670
Click for Quote
Log in
to unlock special pricing